Renesas Electronics 853S011BMILF, 8-Channel Non-Inverting LVPECL/ECL Buffer, 8-Pin
- RS 제품 번호:
- 263-7977
- 제조사 부품 번호:
- 853S011BMILF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7977
- 제조사 부품 번호:
- 853S011BMILF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| Input Type | LVDS | |
| Output Type | LVPECL/ECL | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2.38V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 355ps | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 970μm | |
| Length | 3mm | |
| Series | 853S011B | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
Input Type LVDS | ||
Output Type LVPECL/ECL | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2.38V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 355ps | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 970μm | ||
Length 3mm | ||
Series 853S011B | ||
Supply Current 25mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics a low skew, high performance 1-to-2 differential fan out buffer. Guaranteed output and part-to-part skew characteristics make the buffer Ideal for those clock distribution applications demanding well defined performance and repeatability.
Propagation delay 355ps
-40°C to 85°C ambient operating temperature
Available lead-free (RoHS 6) package
관련된 링크들
- Renesas Electronics 853S011BMILF, 8-Channel Non-Inverting LVPECL/ECL Buffer, 8-Pin
- Renesas Electronics 853S011CGILF Buffer 8-Pin TSSOP
- Renesas Electronics 853S011BGILF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics 9ZX21200AKLF, 4-Channel Non-Inverting Schmitt Trigger Input HCSL Buffer IC, 48-Pin VFQFPN
- Renesas Electronics 74FCT163244CPAG Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin
- Renesas Electronics 20-Channel Buffer & Line Driver Combination, 3 State, Non-Inverting, 48-Pin TSSOP