Vishay, 15 Outputs Synchronous Buck Regulator, 5.5V Output Voltage, 20 A Output Current
- RS 제품 번호:
- 274-8640
- 제조사 부품 번호:
- SIC931BED-T1-GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 274-8640
- 제조사 부품 번호:
- SIC931BED-T1-GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Synchronous Buck Regulator | |
| Output Voltage 1 | 5.5V | |
| Output Current | 20A | |
| Number of Outputs | 15 | |
| Power | 7.75W | |
| Efficiency | 95% | |
| Ripple and Noise | 45mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SiC931 | |
| Output Voltage 2 | 0.6V | |
| Number of Pins | 63 | |
| Line Regulation | ±1 % | |
| Package Type | PowerPAK MLP60-A6C | |
| Standards/Approvals | Pb-Free | |
| Depth | 3mm | |
| Width | 6.5mm | |
| Length | 10.6mm | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4.5V | |
| Load Regulation | ±1 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Synchronous Buck Regulator | ||
Output Voltage 1 5.5V | ||
Output Current 20A | ||
Number of Outputs 15 | ||
Power 7.75W | ||
Efficiency 95% | ||
Ripple and Noise 45mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SiC931 | ||
Output Voltage 2 0.6V | ||
Number of Pins 63 | ||
Line Regulation ±1 % | ||
Package Type PowerPAK MLP60-A6C | ||
Standards/Approvals Pb-Free | ||
Depth 3mm | ||
Width 6.5mm | ||
Length 10.6mm | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4.5V | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- TW
The Vishay SIC931 is a synchronous buck regulator module with integrated power mosfets and inductor. SIC931s architecture supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes. The device also incorporates a power saving scheme that significantly increases light load efficiency.
Versatile
Highly efficient
Highly configurable
Output overvoltage protection
Output under voltage and short circuit protection with auto retry
Power good flag and over temperature protection
High power density
Minimum peripheral components
관련된 링크들
- Vishay Synchronous Buck Regulator, 5.5V Output Voltage, 20 A Output Current, 15 Outputs
- Vishay Synchronous Buck Regulator, 15 Outputs
- Vishay Synchronous Buck Regulator, 14 Outputs
- Vishay Reference Board Step Down Regulator for SiC931 for Synchronous Buck Regulator
- Renesas Electronics Synchronous Buck Regulator, 36V Output Voltage, 500 mA Output Current, 1 Outputs
- Microchip Synchronous Buck Regulator, Surface, 4.5V Output Voltage, 500 mA Output Current, 1 Outputs
- Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- Vishay Reference Board Kit Step Down Regulator for SiC951 for Synchronous Buck Regulator