Vishay, 14 Outputs Synchronous Buck Regulator, 6 A Output Current
- RS 제품 번호:
- 274-8652
- 제조사 부품 번호:
- SIC967ED-Y1-GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
420개 더 담고 ₩315,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 210 units)*
₩5,252,940.00
일시적 품절
- 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 210 - 210 | ₩25,014.00 | ₩5,252,898.00 | - |
| 420 + | ₩24,264.00 | ₩5,095,356.00 | ₩315,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-8652
- 제조사 부품 번호:
- SIC967ED-Y1-GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Synchronous Buck Regulator | |
| Output Current | 6A | |
| Number of Outputs | 14 | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 57 | |
| Series | SiC967 | |
| Package Type | PowerPAK MLP60-A6C | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Length | 10.6mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Synchronous Buck Regulator | ||
Output Current 6A | ||
Number of Outputs 14 | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 57 | ||
Series SiC967 | ||
Package Type PowerPAK MLP60-A6C | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Length 10.6mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- TW
Vishay SiC967 Series Synchronous Buck Regulator, 95% Efficiency, 6A Output Current - SIC967ED-Y1-GE3
This synchronous buck regulator converts higher DC voltages down to stable lower voltages for power management in electronic systems. Designed for demanding environments, it supports broad input ranges and continuous current delivery while conforming to hazardous-substance restrictions. The device is suited to engineers specifying compact, high-performance DC‑DC conversion where thermal endurance and multiple outputs are required.
Features and Benefits:
• Operates from 4.5V to 60V input for wide-range supply compatibility
• Delivers 6A output current to support moderate load demands
• Achieves up to 95% efficiency to reduce thermal dissipation
• Rated to 125°C maximum operating temperature for harsh conditions
• Includes 57 pins enabling multi‑output or complex configurations
• RoHS compliance simplifies material-selection requirements
• Delivers 6A output current to support moderate load demands
• Achieves up to 95% efficiency to reduce thermal dissipation
• Rated to 125°C maximum operating temperature for harsh conditions
• Includes 57 pins enabling multi‑output or complex configurations
• RoHS compliance simplifies material-selection requirements
Applications
• Can be used for automotive power distribution modules
• Suitable for industrial control and automation supplies
• Ideal for point-of-load regulation in telecommunications
• Used with battery‑supplied systems requiring wide input range
• Suitable for power management in embedded computing platforms
• Suitable for industrial control and automation supplies
• Ideal for point-of-load regulation in telecommunications
• Used with battery‑supplied systems requiring wide input range
• Suitable for power management in embedded computing platforms
What pin count allows for versatile circuit integration?
The component provides 57 connection pins to accommodate complex routing and multiple output arrangements on compact boards.
How does thermal rating affect board‑level layout?
A 125°C maximum operating temperature permits closer placement to heat‑generating components but requires appropriate copper area and thermal vias to manage junction temperatures.
What voltage span ensures compatibility with common power rails?
The input window extends from 4.5V up to 60V, covering standard low‑voltage rails and higher vehicular or industrial supplies.
How does efficiency influence cooling requirements?
With up to 95% efficiency, conductive and convective cooling demands are reduced, lowering the need for large heatsinks in many designs.
관련된 링크들
- Vishay, 14 Outputs Synchronous Buck Regulator, 6 A Output Current
- Vishay, 14 Outputs Synchronous Buck Regulator, 25 A Output Current
- Vishay, 15 Outputs Synchronous Buck Regulator, 20 A Output Current
- Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- Vishay Reference Board Step Down Regulator for SiC931 for Synchronous Buck Regulator
- Vishay Reference Board Kit Step Down Regulator for SiC951 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85012 Synchronous Buck Regulator
- Silergy SY21138ARHC, 1-Channel Synchronous Step-Down Voltage Regulator, Synchronous Buck Regulator, 6 A, 600mV 600 kHz,