Taiwan Semiconductor Bridge Rectifier, 1 kV 110 A, 13-Pin Quad
- RS 제품 번호:
- 216-9501
- 제조사 부품 번호:
- TBS410
- 제조업체:
- Taiwan Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-9501
- 제조사 부품 번호:
- TBS410
- 제조업체:
- Taiwan Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | PCB | |
| Package Type | TBS | |
| Number of Phases | 1 | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 2.7mm | |
| Series | TBS4 | |
| Peak Reverse Current Ir | 200μA | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type PCB | ||
Package Type TBS | ||
Number of Phases 1 | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Forward Voltage Vf 1V | ||
Height 2.7mm | ||
Series TBS4 | ||
Peak Reverse Current Ir 200μA | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
관련된 링크들
- Taiwan Semiconductor Bridge Rectifier, 1 kV 110 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 600 V 110 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 800 V 110 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 1 kV 150 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 1 kV 110 A, 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 600 V 150 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 800 V 150 A, 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier, 400 V 110 A, 4-Pin Quad