Taiwan Semiconductor Bridge Rectifier, 400 V 110 A, 4-Pin Quad

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩8,140.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 310 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
10 - 40₩814.00₩8,140.00
50 - 90₩790.00₩7,900.00
100 - 240₩776.00₩7,760.00
250 - 990₩754.00₩7,540.00
1000 +₩740.00₩7,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
241-9363
제조사 부품 번호:
YBS3004G
제조업체:
Taiwan Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Surface

Package Type

YBS

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Forward Current If

3A

Peak Forward Voltage Vf

1V

Height

8.6mm

Length

6.7mm

Peak Reverse Current Ir

0pA

Series

YBS3000

Standards/Approvals

UL, RoHS, IEC 61249-2-21

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.

Glass passivated chip junction

Ideal for automated placement

Reliable low cost construction utilizing molded plastic technique

High surge current capability

Moisture sensitivity level 1, per J-STD-020

RoHS compliant

Halogen-free according to IEC 61249-2-21

관련된 링크들