Taiwan Semiconductor Bridge Rectifier, 800 V 110 A, 13-Pin Quad

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
216-9499
제조사 부품 번호:
TBS408
제조업체:
Taiwan Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

PCB

Package Type

TBS

Number of Phases

1

Pin Count

13

Configuration

Quad

Maximum Operating Temperature

150°C

Forward Current If

4A

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

200μA

Length

4.9mm

Height

2.7mm

Width

4mm

Standards/Approvals

No

Series

TBS4

Automotive Standard

No

The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.

Glass passivated junction Ideal for automated placement UL Recognized File # E-326854

관련된 링크들