Siemens 3 Phase Brake Module, 120 W

Subtotal (1 unit)*

₩469,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩469,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
784-0830
Distrelec 제품 번호:
304-23-420
제조사 부품 번호:
6SL3201-2AD20-8VA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Phases

3

Product Type

Brake Module

Power Rating

120W

IP Rating

IP20

Braking Torque

Yes

Enclosure Length

97mm

Minimum Operating Temperature

0°C

Enclosure Width

31mm

Enclosure Depth

91mm

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN

Siemens Brake Module, 3 Phase, 200 to 240V AC / 380 to 480V AC Supply Voltage - 6SL3201-2AD20-8VA0


This brake module improves dynamic braking capabilities in various industrial settings by converting kinetic energy into heat, thereby enhancing the efficiency of electrical brake systems. It is crucial for users in automation and mechanical sectors, offering smooth and effective braking solutions.

Features & Benefits


• Adjustable duty cycle from 5% to 100% for customised braking.

• Compact design allows for easy installation.

• Integrated braking module boosts safety and performance.

• Simplified integration with current systems via standard communication protocols.

• Sturdy construction designed to endure harsh operational conditions.

• Facilitates regenerative energy use through direct connections.

Applications


• Suitable for machinery that requires high dynamic braking

• Implemented in conveyor systems to improve operational reliability

• Ideal for pumping systems that need accurate braking control

• Applicable in processes involving mixers and agitators

How compatible is this module with my existing systems?


It supports standard communication protocols for easy integration.

Is regular maintenance necessary?


Routine checks are advisable to ensure optimal efficiency.

Can it accommodate different supply voltages?


Yes, it functions effectively across a broad range of supply voltages.

What safety features are included?


It offers frost and condensation protection for reliable performance in extreme conditions.

관련된 링크들