Siemens Brake Module, 375 W

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩823,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩823,120.00
5 +₩677,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3319
제조사 부품 번호:
6SL3201-0BE21-8AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Brake Module

Starter Included

No

Power Rating

375W

IP Rating

IP20

Enclosure Length

345mm

Enclosure Width

175mm

Minimum Operating Temperature

-25°C

Enclosure Depth

100mm

Standards/Approvals

RoHS

Maximum Operating Temperature

40°C

COO (Country of Origin):
DE

Siemens Brake Module, 0.375 kW Power Rating, IP20 Enclosure Rating - 6SL3201-0BE21-8AA0


This brake module is a key component in industrial automation, designed for high efficiency and reliability. The product features a robust enclosure with dimensions of 345mm in length, 175mm in width, and 100mm in depth. It operates effectively within a temperature range of -25°C to +40°C, catering to diverse industrial environments.

Features & Benefits


• Rated power ensures efficiency at 0.375kW under typical load

• Protection class IP20 provides suitable guarding against dust ingress

• Compact design allows for easy integration into existing systems

• Operates effectively under varying ambient temperatures

• Supports natural convection cooling for reliable performance

Applications


• Used with Siemens automation systems for variable speed drives

• Ideal for requiring dynamic braking control

• Perfect for electric drive systems needing precise braking performance

• Utilised in mechanical systems for energy regeneration features

• effective in various sectors, including manufacturing and materials handling

What cooling method is employed to maintain optimal operating conditions?


Natural convection cooling is used, ensuring efficient heat dissipation without additional fans or cooling systems, making it suitable for compact installations.

What are the specifications regarding the resistance and input current?


The brake module has a resistance of 75Ω and can handle a maximum input current of 2.5A, ensuring stable performance in demanding applications.

Can the brake module handle different operational voltages?


Yes, it is rated for a DC link voltage range between 330V and 840V, allowing flexibility in various setups.

What factors influence the operational temperature range?


The module is designed to operate effectively in temperatures from -25°C to +40°C, making it suitable for different environmental conditions.

관련된 링크들