Siemens 1 Phase Brake Module, 30 V, 250V ac/dc

Subtotal (1 unit)*

₩315,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩315,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3164
제조사 부품 번호:
6SL3252-0BB00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Phases

1

Product Type

Brake Module

Supply Voltage

30V, 250V

IP Rating

IP20

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Maximum Operating Temperature

50°C

COO (Country of Origin):
GB

Siemens Brake Module, 68 x 63 x 33mm Enclosure Size, IP20 - 6SL3252-0BB00-0AA0


This brake module enhances the efficiency of automation systems in various industrial settings. It supports both DC and AC operations, ensuring robust performance in braking applications. Its compact size is suitable for installations where space is limited without compromising essential electrical specifications.

Features & Benefits


• Single-phase design optimises power consumption

• DC and AC compatibility allows for versatile applications

• IP20 rating provides protection against solid objects

• Consumed current of 16.0A at 230V AC ensures efficient operation

• Compact dimensions facilitate use in constrained environments

• Lightweight design simplifies installation

Applications


• Integrated into automation equipment for effective braking

• Suitable for robotics requiring precise control

• Ideal for conveyor systems needing reliable stop functions

• Employed in material handling systems for energy efficiency

What is the maximum operating current this module supports?


The module supports a maximum current of 16.0A at 230V AC.

Can this module be installed outdoors?


It is recommended for indoor use only due to its IP20 rating, which does not protect against moisture.

What safety features does this module provide?


The IP20 rating protects against solid objects larger than 12mm, making it suitable for controlled environments.

관련된 링크들