Bahco Jack, 825 mm - 1.15 m 20 t Load Capacity
- RS 제품 번호:
- 163-720
- 제조사 부품 번호:
- BH3HD20000A
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩569,200.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩569,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 163-720
- 제조사 부품 번호:
- BH3HD20000A
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Jack | |
| Minimum Lifting Height | 825mm | |
| Maximum Lifting Height | 1.15m | |
| Base Size | 47.5 x 47.5 cm | |
| Standards/Approvals | TV approved and GS certified | |
| Load Capacity | 20t | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Jack | ||
Minimum Lifting Height 825mm | ||
Maximum Lifting Height 1.15m | ||
Base Size 47.5 x 47.5 cm | ||
Standards/Approvals TV approved and GS certified | ||
Load Capacity 20t | ||
제외
- COO (Country of Origin):
- CN
Bahco Heavy Duty Jack Stand 20 t
The Bahco Tools Heavy duty jack stand is specifically crafted for rigorous applications, providing a reliable solution for supporting substantial loads. Engineered with a reinforced structure, it ensures maximum safety while in use, making it an ideal choice for professionals and DIY enthusiasts alike. The unique rubberised V shape saddle easily accommodates various load types, enhancing user convenience. With a remarkable height of up to 1150 mm, it offers versatility across different tasks. When it comes to portability, the inclusion of two wheels allows effortless movement, making this product an indispensable addition to any toolkit.
Rubberized V saddle ensures stable grip
Reinforced construction enhances safety
Safety pin locking adds security
Wheeled for easy transport
TÜV and GS certified for reliability
Sold individually for tailored use
관련된 링크들
- Bahco Jack, 475 mm - 715 mm 16000 kg Load Capacity
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 340 mm - 510 mm 3000 kg Load Capacity
- Bahco Jack, 505 mm - 770 mm 10000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 269 mm - 390 mm 2500 kg Load Capacity