Eaton 200A, 500V ac Bottle Fuse

Subtotal (1 pack of 10 units)*

₩1,248,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,248,400.00₩124,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-959
제조사 부품 번호:
200D200R
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

200A

Product Type

Bottle Fuse

Voltage

500V ac

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Length

256mm

Standards/Approvals

CE RoHS Compliant CE Marked IEC/EN 60269-3 VDE 0636 IEC 60269 DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301

COO (Country of Origin):
SI
The Eaton low voltage fuse-link is designed for enhanced reliability and performance in various applications. Engineered to handle 200 A at AC 500 V, it delivers ultra-rapid response times, making it ideal for semiconductor protection in both domestic and industrial environments. Crafted with precision, this fuse measures 56 x 46 mm, ensuring compatibility with a range of fuse bases. Constructed from high-quality materials, it boasts robust certifications, including compliance with CE and RoHS standards. Its exceptional breaking capacity of 50 kA assures effective circuit protection, preventing damage during electrical faults. The product's compact dimensions and lightweight design further contribute to its versatility, allowing easy installation in diverse setups. This fuse is the ideal choice for those seeking reliable and efficient circuit protection solutions.

Delivers ultra rapid response to ensure circuit safety

Features a compact design suitable for a variety of applications

Certified for compliance with rigorous industry standards

Designed to protect sensitive electronic components effectively

Constructed with a durable ceramic body for longevity

Compatible with multiple fuse bases to enhance flexibility

Non-indicating fuse indicator helps streamline installations

Super fast release characteristic enhances operational reliability

Offers exceptional breaking capacity to handle electrical interruptions

관련된 링크들