Eaton 10A, 500V ac D1 Bottle Fuse

Subtotal (1 pack of 10 units)*

₩64,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩64,460.00₩6,446.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-228
제조사 부품 번호:
10D16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bottle Fuse

Current Rating

10A

Bottle Fuse Size

D1

Voltage

500V ac

Series

Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Length

50mm

Standards/Approvals

DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, IEC 60269

제외

COO (Country of Origin):
SI
The Eaton bussmann series low voltage D fuse is designed to provide reliable protection in domestic and general industrial applications. Featuring a time-delay characteristic, this fuse is adept at handling inrush currents without nuisance tripping, ensuring that your electrical circuits remain operational under demanding conditions. With its impressive breaking capacity, it safeguards against severe electrical faults, reducing the risk of damage to your valued equipment. The vibrant red ceramic body not only enhances visibility but also signifies its advanced performance capabilities. Engineered for versatility, this fuse supports significant usage across various sectors, ensuring comprehensive protection where it's needed most.

Time-delay characteristic for enhanced inrush current protection

Robust construction with a white ceramic body for durability

Non-indicating design streamlines your monitoring processes

Versatile application across domestic and industrial environments

Compact dimensions optimise integration into existing systems

CE and RoHS compliant, supporting eco-friendly initiatives

Suitable for E16/DI fuse base, promoting diverse installation options

관련된 링크들