Subtotal (1 pack of 5 units)*
₩64,800.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩64,800.00 | ₩12,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-962
- 제조사 부품 번호:
- 10D27R
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10A | |
| Product Type | Bottle Fuse | |
| Voltage | 500V | |
| Series | D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Standards/Approvals | CE Marked GoST-R RoHS Compliant VDE IEC 60269 DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Diameter | 22mm | |
| Length | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10A | ||
Product Type Bottle Fuse | ||
Voltage 500V | ||
Series D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Standards/Approvals CE Marked GoST-R RoHS Compliant VDE IEC 60269 DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Diameter 22mm | ||
Length 50mm | ||
제외
- COO (Country of Origin):
- SI
The Eaton ultra-rapid fuse from Eaton's Bussmann series is designed to offer exceptional performance for both domestic and general industrial applications. Engineered for high reliability, the fuse ensures protection of sensitive equipment by responding swiftly to overload conditions. Constructed with a white ceramic body, it features a non-indicating design to prioritise functionality without unnecessary visual distractions. With a rated voltage of 500V and a 10A amperage rating, this fuse caters to a wide range of electrical needs. The robust construction and super fast response time make it an excellent choice for safeguarding your circuits effectively. Ideal for use in E27/DII fuse bases, this product combines innovation with practicality, ensuring your electrical systems remain safe and functional.
Ultra-rapid response time enhances protection against overloads
White ceramic body provides durability and stability under operational stress
Designed for general purpose semiconductor protection, suitable for diverse applications
Non-indicating fuse ensures seamless integration into existing systems without unnecessary visual cues
Rated for high breaking capacity to manage surges effectively
Compatible with various fuse bases, providing versatile installation options
CE marked and compliant with RoHS, ensuring safe environmental practice
Super fast release characteristic guarantees prompt action during fault conditions
Lightweight design simplifies installation and reduces strain on fixtures