Subtotal (1 unit)*
₩230,720.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩230,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6990
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bolt Cutter | |
| Overall Length | 780mm | |
| Cut Type | Flush | |
| Cutting Capacity | 11 mm | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bolt Cutter | ||
Overall Length 780mm | ||
Cut Type Flush | ||
Cutting Capacity 11 mm | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
RS PRO 780 mm Steel Bolt Cutter
Need to cut bolts for projects in your garden, industrial plant or farmyard? Choose this 780 mm steel bolt cutter from RS PRO.
The bolt cutter's body is made of high-performance CrV (chromium-vanadium) steel, making it strong enough to endure tough work and to cut through metal up to 11 mm in depth. The jaw is made from a drop-forged, hardened carbon steel material to ensure it stays sharp for a long time. The handles have a comfortable plastic grip to keep your hands from getting sore during heavy use.
Once the head is worn down, you can easily replace it as the tool has an exchangeable head. You can use this high-tensile bolt cutter to cut bolts, wire mesh and cables.
Features and Benefits
관련된 링크들
- RS PRO 900mm Plastic 13 mm Steel Steel Bolt Cutter
- RS PRO 620mm Plastic 9 mm Steel Steel Bolt Cutter
- RS PRO 460mm Plastic 8 mm Steel Steel Bolt Cutter
- RS PRO 457mm Plastic 7 mm Steel Alloy Steel Bolt Cutter
- RS PRO 813mm Plastic 13 mm Steel Alloy Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- RS PRO 457mm Plastic 8 mm Steel Chrome Vanadium Steel Bolt Cutter
- Knipex 7141200 200mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter