Knipex 7141200 200mm Plastic 6 mm Plastic Chrome Vanadium Steel Compact Bolt Cutter

Subtotal (1 unit)*

₩104,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
484-821
Distrelec 제품 번호:
110-35-735
제조사 부품 번호:
7141200
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Compact Bolt Cutter

Overall Length

200mm

Cutting Capacity

6 mm

Grip Material

Plastic

Handle Material

Plastic

Insulated

Yes

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

No

비준수

COO (Country of Origin):
DE

KNIPEX 71 41 200 CoBolt® Compact Bolt Cutter with plastic coating black atramentized 200 mm


71 41 200 KNIPEX CoBolt® With precision cutting edges for soft, hard and piano wire. Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm. Efficient joint design ensures exceptional cutting performance with little effort. With recess for easier cutting of thicker wires. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. 20° angled head with joint bar on one side and diagonal cutting edge for almost flush cutting, with space for gripping. - Cutting capacities soft wire (diameter): Ø 6mm- Cutting capacities medium hard wire (diameter): Ø 5.2mm- Cutting capacities hard wire (diameter): Ø 4.0mm- Cutting capacities piano wire (diameter): Ø 3.6mm

Technical attributes


With Precision Cutting Edges For Soft, Hard And Piano Wire
Cuts Bolts, Nails, Rivets, Etc. Up To Ø 5.2 Mm
Efficient Joint Design Ensures Exceptional Cutting Performance With Little Effort
With Recess For Easier Cutting Of Thicker Wires
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc

관련된 링크들