RS PRO 460mm Plastic 8 mm Steel Steel Bolt Cutter
- RS 제품 번호:
- 136-6988
- Distrelec 제품 번호:
- 304-05-254
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩146,760.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩146,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6988
- Distrelec 제품 번호:
- 304-05-254
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Overall Length | 460mm | |
| Product Type | Bolt Cutter | |
| Cut Type | Flush | |
| Cutting Capacity | 8 mm | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Overall Length 460mm | ||
Product Type Bolt Cutter | ||
Cut Type Flush | ||
Cutting Capacity 8 mm | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
RS PRO 460 mm Steel Bolt Cutter
Cutting bolts isn't the easiest of tasks, but this RS PRO 460 mm steel bolt cutter helps you makes light work of the job. It's relied on in both home and commercial settings, whether for a gardening project, industrial plant or farmyard.
You can cut through metal of up to 8 mm in depth with this hardworking hand tool. The main body of this component is made from high-performance CrV (Chromium-vanadium) steel, so it's durable enough to withstand intense work. You'll find drop-forged, hardened carbon steel on the jaw, which means it stays sharp for longer. There's also a comfy plastic grip on the handles to ensure your hands don't get sore from a long day of maintenance or DIY.
This high-tensile bolt cutter has an exchangeable head, so it can be easily replaced once it's worn down. Along with bolts, it's often used to help you cut through wire mesh and cables, quickly and easily.
Features and Benefits
• Cutting capacity of 8 mm
• Steel material
• Overall length of 460 mm
관련된 링크들
- RS PRO 457mm Plastic 8 mm Steel Chrome Vanadium Steel Bolt Cutter
- RS PRO 900mm Plastic 13 mm Steel Steel Bolt Cutter
- RS PRO 780mm Plastic 11 mm Steel Steel Bolt Cutter
- RS PRO 620mm Plastic 9 mm Steel Steel Bolt Cutter
- RS PRO 457mm Plastic 7 mm Steel Alloy Steel Bolt Cutter
- RS PRO 813mm Plastic 13 mm Steel Alloy Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter