Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 50V, 100 W, 3 A Max
- RS 제품 번호:
- 690-9701
- Distrelec 제품 번호:
- 169-85-862
- 제조사 부품 번호:
- N6762A
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩8,254,840.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2027년 2월 01일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,254,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-9701
- Distrelec 제품 번호:
- 169-85-862
- 제조사 부품 번호:
- N6762A
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 50V | |
| Maximum Output Current | 3A | |
| Power | 100W | |
| Output Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Plug Type | Wire Clamp | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 44.45mm | |
| Standards/Approvals | CSA, UL | |
| Width | 432.5mm | |
| Depth | 585.6mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 50V | ||
Maximum Output Current 3A | ||
Power 100W | ||
Output Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Plug Type Wire Clamp | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 44.45mm | ||
Standards/Approvals CSA, UL | ||
Width 432.5mm | ||
Depth 585.6mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0V ac | ||
해당 안됨
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 3A Output Current, 100W Power Rating - N6700 Series - N6762A
Need a reliable power source for devices under test? This bench power supply from Keysight Technologies has you covered. Begin by slotting this module into an N6705 DC power analyser (134-5646). Once it's fitted, you can provide outputs to your device and take signal readings in a snap. The large colour display means you can easily read measurements at a glance. This nifty device provides an output current of 3A and a voltage output of 0 to 50V, so it's suitable for a wide range of low-power workshop tools and electronics.
Features & Benefits
• Voltage measurement accuracy of 0.016% + 6mV for reliable results
• Low ripple and peak-to-peak noise of 4.5mV limits interference for increased efficiency
• Broad operating temperature range of 0°C to +55°C for use in demanding environments
Applications
• Semiconductor and passive device testing
• Manufacturing facilities
• Research laboratories
• Workshops
What's the current measurement accuracy of this unit?
This power module measures current with a high accuracy of 0.04% + 0.16mA, so it's suitable for testing and synchronising equipment.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 200 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 100 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 30 V to 30V, 800 W, 80 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 35 V to 35V, 35 W, 1 A Max
- Keysight Technologies Digital Bench Power Supply, 2-Output 0 mV to 25V, 25 W, 1 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 150V, 750 W, 5 A Max