Keysight Technologies Digital Bench Power Supply, 1-Output 35 V to 35V, 35 W, 1 A Max
- RS 제품 번호:
- 175-1803
- Distrelec 제품 번호:
- 301-04-381
- 제조사 부품 번호:
- E36104B
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩2,337,948.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
- 추가로 2027년 1월 11일 부터 1 개 단위 배송
- 추가로 2027년 1월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,337,948.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-1803
- Distrelec 제품 번호:
- 301-04-381
- 제조사 부품 번호:
- E36104B
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 35V | |
| Maximum Output Current | 1A | |
| Power | 35W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 C14 | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 365mm | |
| Height | 102mm | |
| Minimum Output Current | 1A | |
| Minimum Output Voltage | 35V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 35V | ||
Maximum Output Current 1A | ||
Power 35W | ||
Minimum Supply Voltage 100V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 C14 | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Standards/Approvals UL, CSA | ||
Depth 365mm | ||
Height 102mm | ||
Minimum Output Current 1A | ||
Minimum Output Voltage 35V | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, OLED Display, 35W Power Rating - E36100B Series - E36104B
For safe energy delivery to your test tools, turn to this bench power supply unit from Keysight Technologies. It converts a supply voltage of 110, 115 or 230V AC to an output voltage of 35V DC, so it's just the thing for low-voltage networks and appliances. The output voltage is adjustable, making the unit a versatile piece of kit. Its high-contrast OLED display makes it a breeze to keep an eye on the task at hand, even when you're viewing the screen at an angle. Thanks to the clearly labelled switches and knobs, you won't have a problem finding your way around this device.
Features & Benefits
• Compact dimensions of 102 (H) x 106 (W) x 365mm (D) for installation in tight spaces
• Safe to use in challenging conditions, thanks to a broad operating temperature range between 0°C and +40°C
• Power rating of 35W for use in light-duty applications
Applications
• Measurement and instrumentation
• Electrical workshops
Can I control this bench power supply remotely?
Yes, it comes with a built-in web interface, giving you the option of convenient remote control.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 35V, 100 W, 800 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 35V, 300 W, 8.5 A Max
- Keysight Technologies Digital Bench Power Supply, 2-Output 0 V ac to 35V, 49 W, 1.4 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 35V, 50 W, 1.5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 200 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 100 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max