Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
136-5425
제조사 부품 번호:
N6710C
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

4

Power

400W

Minimum Supply Voltage

86V ac

Maximum Supply Voltage

264V ac

Output Type

Digital

Supported Number of Displays

4

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
MY

Keysight N6700 Modular Power System Family Low-Profile MPS Mainframes


The Keysight Technologies N6700 Low-Profile Modular Power System (MPS) is a 1U (rack unit) high, multiple–output programmable DC power supply system that enables test system integrators to optimise performance, power and price to match needs.;The N6700 MPS gives test system designers the flexibility to mix and match DC modules to create a 1 to 4 channel DC power system optimised to meet specific test requirements.

Features and Benefits


Ideal for ATE systems in R&D, design validation, and manufacturing;Small size: up to four outputs in 1U of rack space;Flexible, modular system: Lets you mix and match power levels and performance levels to optimize your investment;Performance modules for critical test requirements;Value modules for basic DC power requirements;Fast command processing time and output speed to improve throughput;Connect via GPIB, LAN, or USB;Fully compliant to LXI Class C specification

관련된 링크들