Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 100 W, 1.6 A Max
- RS 제품 번호:
- 690-9679
- Distrelec 제품 번호:
- 169-85-854
- 제조사 부품 번호:
- N6745B
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩2,700,820.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,700,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-9679
- Distrelec 제품 번호:
- 169-85-854
- 제조사 부품 번호:
- N6745B
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 1.6A | |
| Maximum Output Voltage | 60V | |
| Number of Outputs | 1 | |
| Power | 100W | |
| Plug Type | Wire Clamp | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 55°C | |
| Depth | 585.6mm | |
| Width | 432.5mm | |
| Height | 44.45mm | |
| Standards/Approvals | UL, CSA | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 0pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 1.6A | ||
Maximum Output Voltage 60V | ||
Number of Outputs 1 | ||
Power 100W | ||
Plug Type Wire Clamp | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 55°C | ||
Depth 585.6mm | ||
Width 432.5mm | ||
Height 44.45mm | ||
Standards/Approvals UL, CSA | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 0pA | ||
해당 안됨
- COO (Country of Origin):
- MY
Keysight Technologies DC Power Module, 25mV Maximum Ripple Voltage, ±0.1% Voltage Setting Accuracy - N6700 Series - N6745B
Take charge of your component testing tasks with this DC power module from Keysight Technologies. It simply plugs into your power analyser (134-5646), cutting down on system assembly time to let you skip straight to work. As it has a power rating of 100W, the device keeps your high-power equipment running reliably. Thanks to its built-in overvoltage protection, damaging electrical faults are no issue for this product. It has support for both voltage and current level logging, so it automatically draws up precise power readings to make quick work of data collection.
Features & Benefits
• Starts delivering power in 32ms for speedy set-up
• Maximum ripple voltage of just 25mV to dial down disruption from electrical noise
• Output voltage is adjustable between 0.07 and 61.2V for broad compatibility
Applications
• Appliance repair
• Automotive industry
• Telecommunications
What operating temperatures can I use this power module in?
This device has a wide operating temperature range between 0°C and +55°C, so it's a safe bet for use in harsh industrial conditions.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 200 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 50V, 100 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 30 V to 30V, 800 W, 80 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 35 V to 35V, 35 W, 1 A Max
- Keysight Technologies Digital Bench Power Supply, 2-Output 0 mV to 25V, 25 W, 1 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 mV to 150V, 750 W, 5 A Max