Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 100 W, 5 A Max
- RS 제품 번호:
- 690-9672
- 제조사 부품 번호:
- N6743B
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩2,706,000.00
재고있음
- 추가로 2026년 10월 19일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,706,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-9672
- 제조사 부품 번호:
- N6743B
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 20V | |
| Maximum Output Current | 5A | |
| Power | 100W | |
| Output Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Plug Type | Wire Clamp | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 44.45mm | |
| Standards/Approvals | UL, CSA | |
| Width | 432.5mm | |
| Depth | 585.6mm | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 0A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 20V | ||
Maximum Output Current 5A | ||
Power 100W | ||
Output Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Plug Type Wire Clamp | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 44.45mm | ||
Standards/Approvals UL, CSA | ||
Width 432.5mm | ||
Depth 585.6mm | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 0A | ||
해당 안됨
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 0 to 20V DC Output Voltage Range, Screw Terminals - N6700 Series - N6743B
Make it a walk in the park to analyse a device's power consumption with this bench power supply from Keysight Technologies. It helps you measure DC voltage and current in a flash, so you can keep a close eye on the performance of your system. All your standard sourcing and measuring functions are accessible on its front panel, meaning there's no need for time-consuming programming. A low ripple and noise of 14mVp-p ensures minimal voltage distortion, which gives you accurate test results you can rely on.
Features & Benefits
• Screw terminals hold wires securely in place
• Current output of 0 to 5A for use with low-power devices
• Fits into a single module slot to help maximise packing efficiency on your mainframe
Applications
• Electronics testing
• Circuit prototyping
• Research laboratories
• Educational institutions
• Manufacturing facilities
Can I connect this bench power supply to my Ethernet network?
Yes, the device includes a LAN port for quick connection to your local Ethernet network.
What safety features does this power supply have?
The power supply includes built-in overvoltage protection. It also guards against overtemperature and overcurrent to keep your equipment safe and sound.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 50V, 100 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 50V, 200 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 8V, 720 W, 90 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 40V, 760 W, 19 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 30V, 750 W, 25 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 150V, 750 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 30 V to 30V, 800 W, 80 A Max