- RS 제품 번호:
- 671-8716
- 제조사 부품 번호:
- N5745A
- 제조업체:
- Keysight Technologies
개 28/01/2026(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩4,838,827.472
수량 | 한팩당 |
1 + | ₩4,838,827.472 |
- RS 제품 번호:
- 671-8716
- 제조사 부품 번호:
- N5745A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- US
제품 세부 사항
Keysight Technologies Bench Power Supply, 0 to 30V DC Output Voltage Range, 2 Displays - N5700 Series - N5745A
Set the power feed for your circuit to just the right level with this bench power supply from Keysight Technologies. You can adjust the output voltage between 0 and 30V DC, so it meets the needs of various low-power systems. As there are two displays on hand to show the values, you get double the chance to monitor its readings in real time. Thanks to its combined protections against overtemperature, overcurrent and overvoltage, this unit stands strong against electrical faults.
Features & Benefits
• LED indicators for convenient status monitoring
• Front panel is lockable to prevent tampering
• Air vents on the side and back prevent overheating when the unit is stacked with other appliances
• Front panel is lockable to prevent tampering
• Air vents on the side and back prevent overheating when the unit is stacked with other appliances
Applications
• Repair workshops
• Research centres
• Automotive engineering
• Prototyping
• DIY electronics
• Research centres
• Automotive engineering
• Prototyping
• DIY electronics
How do I configure this power supply?
You can configure this power supply with its front-facing rotary knobs and buttons. They let you easily adjust the output voltage, current and protection settings.
How quickly does this power supply work?
It has a command response time of 55ms, so this device quickly responds to your input signal to deliver power to your circuit.
사양
속성 | 값 |
---|---|
Series | N5700 |
Model Number | N5745A |
Rack Units | 1 U |
Number of Outputs | 1 |
Supply Voltage | 85 → 265V ac |
Output Voltage | 0 → 30V |
Output Current | 25A |
Power Rating | 750W |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |