Keysight Technologies Digital Power Module, 1-Output 0 V ac to 8V, 50 W, 6.25 A Max
- RS 제품 번호:
- 690-9641
- Distrelec 제품 번호:
- 169-85-845
- 제조사 부품 번호:
- N6732B
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩1,476,300.00
재고있음
- 추가로 2026년 10월 19일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,476,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-9641
- Distrelec 제품 번호:
- 169-85-845
- 제조사 부품 번호:
- N6732B
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Power Module | |
| Maximum Output Current | 6.25A | |
| Maximum Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Power | 50W | |
| Plug Type | Wire Clamp | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSA | |
| Width | 432.5mm | |
| Depth | 585.6mm | |
| Height | 44.45mm | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 0A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Power Module | ||
Maximum Output Current 6.25A | ||
Maximum Output Voltage 8V | ||
Number of Outputs 1 | ||
Power 50W | ||
Plug Type Wire Clamp | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSA | ||
Width 432.5mm | ||
Depth 585.6mm | ||
Height 44.45mm | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 0A | ||
해당 안됨
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 2 Displays, 0 to 8V DC Output Voltage Range - N6700 Series - N6732B
Make sure your circuit receives a precise voltage with this bench power supply from Keysight Technologies. The unit's built-in voltmeter and ammeter keep track of the output voltage and current to ensure your circuit gets just what it needs. An integrated digitiser takes snapshots of the output values in real time and sends them to the display, letting you see its operation in full colour. Thanks to its built-in overvoltage protection, you can count on this unit to stand up to powerful surges.
Features & Benefits
• Safe for use in harsh environments, thanks to its wide operating temperature range between 0°C and +55°C
• Two displays for ease of status monitoring
Applications
• Technical schools
• Service centres
• Telecommunications
• Aerospace engineering
What's the output voltage range of this power supply?
This device has an output voltage range between 0 and 8V DC, making it a good choice for low-power systems.
How accurate is this power supply?
As it has a voltage programming accuracy of 0.1% + 19mV and a voltage measurement accuracy of 0.1% + 20mV, there's minimal risk of errors.
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies Digital Power Module, 1-Output 0 V ac to 8V, 100 W, 12.5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 8V, 720 W, 90 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 40V, 760 W, 19 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 30V, 750 W, 25 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 150V, 750 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 30 V to 30V, 800 W, 80 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 6 V to 6V, 30 W, 5 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 35 V to 35V, 35 W, 1 A Max