EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 3 kW, 30 A Max

Subtotal (1 unit)*

₩17,118,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,118,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-2971
Distrelec 제품 번호:
303-61-276
제조사 부품 번호:
EA-PSB 10360-30 2U
제조업체:
EA Elektro-Automatik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Voltage

360V

Number of Outputs

1

Maximum Output Current

30A

Power

3kW

Minimum Supply Voltage

110V

Maximum Supply Voltage

240V

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Depth

462mm

Width

19in

Standards/Approvals

CSA C22.2 No 61010-1, EN 61000-4-3, IP20, EN 61000-4-6, EN 61010-1, EN 61000-4-5, Class B, IEC 61010-1, UL 61010-1, RoHS, EN 55011, BS EN 61010-1, Unintentional Radiator, CISPR 11, FCC 47 CFR Part 15B, EN 61326-1, EN 61000-4-2

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable bi-directional laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It equally operates as DC source or as DC electronic load with a seamless transfer from source into load mode and vice versa. It features the superior flexible auto-ranging output (source) and input(e-load) for a usage at either high voltage or high current as required within the nominal power rating. In load mode it is regenerative means the DC energy extracted from an EUT is converted into commercial supply with a 95% efficiency and returned back into the grid (no excess dissipative heat as compared to conventional dissipative loads).

Bi-directional, operates as DC source and as DC load (seamless transfer)

Auto-ranging DC-input and output

Constant U, I, P and R mode

Regenerative in DC load mode, with up to 95% efficiency

FPGA controlled, with up to 16 bit resolution

For demanding laboratory application, R&D

Function generator, battery- fuel cell and PV simulation

Sensitive 5 TFT touch display of up to 5 digits

USB/ Ethernet/analog 0-5V/0-10V on board, plug’n play slot for retrofitting more Interface options

Hard wire connection, DC output safety terminals

The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation(R-mode). For external control, this series comes standard with USB, Ethernet and analogue Interface (0-5/0-10V). A plug's play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for bi-directional device and component testing in modern R&D environment, suitable for 19 integration and bench usage.

관련된 링크들