EA Elektro-Automatik Bench Power Supply, 1-Output 0 mV to 360V, 1.5 kW, 15 A Max
- RS 제품 번호:
- 259-2986
- Distrelec 제품 번호:
- 303-61-289
- 제조사 부품 번호:
- EA-PSI 10360-15 2U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩10,171,860.00
제조사가 재고 비축중
- 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,171,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-2986
- Distrelec 제품 번호:
- 303-61-289
- 제조사 부품 번호:
- EA-PSI 10360-15 2U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 15A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 360V | |
| Power | 1.5kW | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 360V | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA C22.2 No 610101, IEC 610101, EN 610101, UL 610101, BS EN 610101 | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 0pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Current 15A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 360V | ||
Power 1.5kW | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 360V | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA C22.2 No 610101, IEC 610101, EN 610101, UL 610101, BS EN 610101 | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 0pA | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation. For external control, this series comes standard with USB, Ethernet and analogue Interface. A plug's play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more Interface options
Hard wire connection, DC output safety terminals
관련된 링크들
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 3 kW, 30 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 5 kW, 40 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 10 kW, 80 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 1.5 kW, 15 A Max
- EA Elektro-Automatik Bench Power Supply, 1-Output 0 mV to 60V, 15 kW, 120 A Max
- EA Elektro-Automatik Bench Power Supply, 1-Output 0 mV to 60V, 15 kW, 510 A Max
- EA Elektro-Automatik Bench Power Supply, 1-Output 0 mV to 60V, 15 kW, 210 A Max
- EA Elektro-Automatik Bench Power Supply, 1-Output 0 mV to 2kV, 15 kW, 20 A Max