EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 1kV, 3 kW, 0 pA Max
- RS 제품 번호:
- 259-2976
- Distrelec 제품 번호:
- 303-61-281
- 제조사 부품 번호:
- EA-PSB 11000-10 2U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩17,860,820.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 02일 부터 1 개 단위 배송
- 추가로 2026년 12월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,860,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-2976
- Distrelec 제품 번호:
- 303-61-281
- 제조사 부품 번호:
- EA-PSB 11000-10 2U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 1kV | |
| Maximum Output Current | 0pA | |
| Power | 3kW | |
| Minimum Supply Voltage | 110V ac | |
| Maximum Supply Voltage | 240V ac | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 19in | |
| Depth | 462mm | |
| Standards/Approvals | EN 55011, EN 61000-4-3, CISPR 11, EN 61000-4-2, Class B, EN 61010-1, EN 61326-1, IEC 61010-1, FCC 47 CFR Part 15B, RoHS, Unintentional Radiator, EN 61000-4-5, UL 61010-1, BS EN 61010-1, EN 61000-4-6, IP20, CSA C22.2 No 61010-1 | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 0pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 1kV | ||
Maximum Output Current 0pA | ||
Power 3kW | ||
Minimum Supply Voltage 110V ac | ||
Maximum Supply Voltage 240V ac | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 19in | ||
Depth 462mm | ||
Standards/Approvals EN 55011, EN 61000-4-3, CISPR 11, EN 61000-4-2, Class B, EN 61010-1, EN 61326-1, IEC 61010-1, FCC 47 CFR Part 15B, RoHS, Unintentional Radiator, EN 61000-4-5, UL 61010-1, BS EN 61010-1, EN 61000-4-6, IP20, CSA C22.2 No 61010-1 | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 0pA | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable bi-directional laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It equally operates as DC source or as DC electronic load with a seamless transfer from source into load mode and vice versa. It features the superior flexible auto-ranging output (source) and input(e-load) for a usage at either high voltage or high current as required within the nominal power rating. In load mode it is regenerative means the DC energy extracted from an EUT is converted into commercial supply with a 95% efficiency and returned back into the grid (no excess dissipative heat as compared to conventional dissipative loads).
Bi-directional, operates as DC source and as DC load (seamless transfer)
Auto-ranging DC-input and output
Constant U, I, P and R mode
Regenerative in DC load mode, with up to 95% efficiency
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plugn play slot for retrofitting more Interface options
Hard wire connection, DC output safety terminals
The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation(R-mode). For external control, this series comes standard with USB, Ethernet and analogue Interface (0-5/0-10V). A plug's play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for bi-directional device and component testing in modern R&D environment, suitable for 19 integration and bench usage.
관련된 링크들
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 1kV, 3 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 80V, 3 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 3 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 500V, 1.5 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 200V, 3 kW, 50 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 750V, 3 kW, 12 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 360V, 3 kW, 30 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 500V, 3 kW, 20 A Max