Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 100V ac, 40 W, 400 mA Max

Subtotal (1 unit)*

₩2,337,948.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
  • 추가로 2027년 3월 15일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,337,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-1805
Distrelec 제품 번호:
301-04-403
제조사 부품 번호:
E36106B
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Bench Power Supply

Maximum Output Voltage

100V ac

Number of Outputs

1

Maximum Output Current

400mA

Power

40W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

230V ac

Output Type

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Height

102mm

Depth

365mm

Width

106mm

Standards/Approvals

CSA, UL

Minimum Output Current

400mA

Minimum Output Voltage

0V ac

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply


The Keysight Technologies E36100B series 40W bench power supply has a single channel, an output voltage rating of 100V and a current rating of 0.4A. Its low current measure feature enables highly accurate measurements. This is well equipped with multiple features for efficient supply and measurement applications.

Features and Benefits


• Compact size

• High contrast OLED display

• Overvoltage and overcurrent protection

• Integrated free PC software BenchVue for easy monitoring and control of the supply and its related data

• Two interfacing options like USB and LAN (LXI Core)

• Over temperature protection

• Intuitive on-screen menu

• Rack-mountable

• Easy power and I/O connection

Applications


• Laboratories

• Educational institutions

• Industrial applications

• Production

• Workshops

Note

Manufacturer’s Warranty

관련된 링크들