Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 40 W, 2 A Max

Subtotal (1 unit)*

₩2,547,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,547,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-1802
Distrelec 제품 번호:
301-04-380
제조사 부품 번호:
E36103B
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

20V

Maximum Output Current

2A

Power

40W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

230V ac

Plug Type

USB

Output Type

Digital

Minimum Operating Temperature

0°C

Supported Number of Displays

1

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Depth

365mm

Standards/Approvals

CSA, UL

Height

102mm

Width

106mm

Minimum Output Current

2A

Minimum Output Voltage

0V ac

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, DC Output, 3.7kg Weight - E36100B Series - E36103B


Tap into this bench power supply from Keysight Technologies to provide a reliable electrical source. It's a safe bet for testing circuits, thanks to its built-in protection against overvoltage, overcurrent and overtemperature. This comprehensive coverage helps to safeguard equipment against power faults and minimises the chance of electric shocks giving you a jolt. An intuitive screen menu makes it a Cinch to use. The high-contrast OLED means you can rest assured your data is easy to read from any angle on your workbench.

Features & Benefits


• Rotary knob for simple manual configuration

• Stores up to 10 power supply setups so you can change instrument states in a jiffy

• Front panel lock minimises the risk of tampering

• Comfortable to carry, thanks to a convenient TOP handle

Applications


• Laboratories and testing facilities

• Automotive manufacturing

• Power utilities

• Industrial automation

Can I programme this bench power supply?


Yes, you can quickly create simple programmes using SCPI language. As the device has standard LAN and USB ports, it's a breeze to hook it up to your PC.

Note

Manufacturer’s Warranty

관련된 링크들