SKF 2 Hole, FYTB 20 TF 20 mm ID

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩67,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩67,100.00
6 - 11₩64,380.00
12 +₩62,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
339-8552
Distrelec 제품 번호:
304-09-847
제조사 부품 번호:
FYTB 20 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Oval Flanged Ball Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Material

Cast Iron

Length

112mm

Width

60.5mm

Depth

37.3mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

90mm

Standards/Approvals

No

제외

COO (Country of Origin):
IT

SKF 2-Hole Flange Bearing Unit, 20 mm ID - FYTB 20 TF


Use this cast-iron bearing unit from SKF to attach a rotating shaft to a surface firmly and reliably. The flanged wings provide strong perpendicular support and also allow for smooth rotary motion. This bearing unit is simple to install, with two mounting holes that can accommodate some moderate initial misalignment. A flanged bearing like this is ideal for use in industrial machinery, particularly in construction, agriculture and textile manufacture.

• Durable, corrosion-resistant cast iron

• Nitrile/fabric seal preserves bearing lubrication

• Depth of 37.3 mm

• Inner diameter of 20 mm

• Length of 112 mm

• Centre-to-centre distance of 90 mm

• Mount hole size of 11.5 mm

• Width of 60.5 mm

Application Information


• Industrial manufacturing

• Food processing

• Packaging and labelling

Is this bearing unit easy to maintain?


The flange bearing is provided with its own grease nipple, which makes it easy to lubricate and ensures reliable use over time.

What are the benefits of the flanged shape?


Besides making it particularly easy to install, the bearing unit's wings mean it's especially effective at supporting intermediate axial loads.

관련된 링크들