SKF 2 Hole, FYTB 12 TF 12 mm ID

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩68,920.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 10월 12일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩68,920.00
6 - 11₩66,840.00
12 +₩64,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩112,360.00

RS 제품 번호:
339-8524
제조사 부품 번호:
FYTB 12 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Unit

Inside Diameter

12mm

Number of Mount Holes

2

Material

Cast Iron

Length

98.5mm

Width

57mm

Depth

32.9mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

76.5mm

Standards/Approvals

No

제외

SKF 2-Hole Flange Bearing Unit, 12mm ID, 98.5mm Length - FYTB 12 TF


This flange bearing unit from SKF helps supports rotary shafts inside machinery. It assists in transferring motion and energy between different mechanical components such as wheels, gears and turbines so they rotate more smoothly. The two pre-drilled holes let you secure the bearing firmly in place using set screws, so you can rely on it to maintain its position when exposed to heavy-duty vibration and axial movement. Thanks to its cast iron construction, this is a highly durable option that's resistant to corrosion and can be safely used in harsh industrial environments.

• Overall dimensions of 98.5 (length) x 57 (width) x 32.9mm (height) for installation in limited spaces

• Nitrile rubber seal with additional flingers to keep contaminants out of the bearing

Applications


• Food processing machinery

• Conveyors

• Material handling

• HVAC (heating, ventilation and air conditioning) belt drives

Is this flange bearing unit supplied with any additional components?


Yes, this flange bearing unit is supplied with grease nipples for dispensing lubricant into the bearing, making maintenance simple. It also comes with full fitting instructions to help you set it up accurately.

관련된 링크들