대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩85,840.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩85,840.00 |
| 6 - 11 | ₩82,300.00 |
| 12 + | ₩79,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 339-8546
- 제조사 부품 번호:
- FYTB 15 TF
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 98.5mm | |
| Width | 57mm | |
| Depth | 32.9mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 76.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 98.5mm | ||
Width 57mm | ||
Depth 32.9mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 76.5mm | ||
Standards/Approvals No | ||
제외
SKF 2-Bolt Flange Bearing, 15mm ID, 98.5mm Length - FYTB 15 TF
This cast-iron bearing unit from SKF can be used to attach a rotating shaft or axle to a plane or flat surface. It provides strong perpendicular support and also allows for smooth rotary motion by transferring radial and axial loads efficiently. The bearing is a wing-shaped unit with two pre-drilled holes for mounting, so you can secure it firmly to your chosen surface quickly and easily. The shape provides improved stability and is particularly suitable for intermediate axial loads.
• Supplied with grease nipples for easy application of lubricant
• Cast-iron housing material (BS1452 standard) offers durability and high impact strength to ensure a long lifespan
• Nitrile seals prevent leakage of lubricant or contamination by dust for improved hygiene, reduced friction and low wear
Applications
• Agricultural machinery
• Textile manufacturing
• Construction equipment
How do I install a flange bearing like this one?
The unit's design incorporates a spherical bearing insert, which allows it to accommodate some moderate initial misalignment. This makes the flanged bearing highly adaptable and also cuts down on installation time.