SKF Mechanical Bearing Puller, 120 kN Force, 250 mm
- RS 제품 번호:
- 267-0244
- 제조사 부품 번호:
- TMMA 120
- 제조업체:
- SKF
Subtotal (1 unit)*
₩1,710,720.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,710,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-0244
- 제조사 부품 번호:
- TMMA 120
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 120kN | |
| Operation | Mechanical | |
| Bearing Puller Capacity | 250 mm | |
| Standards/Approvals | DIN ISO 2176, standard ISO 11007, DIN 51825 code K2K-30, DIN 51 807/1, DIN ISO 2137, DIN 51 811, DIN 51 817 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 120kN | ||
Operation Mechanical | ||
Bearing Puller Capacity 250 mm | ||
Standards/Approvals DIN ISO 2176, standard ISO 11007, DIN 51825 code K2K-30, DIN 51 807/1, DIN ISO 2137, DIN 51 811, DIN 51 817 | ||
제외
- COO (Country of Origin):
- HU
SKF Bearing Puller, 250mm Capacity, Mechanical Operation - TMMA 120
This SKF bearing puller with a capacity of 250 mm, is a reliable and efficient tool for removing bearings. The mechanical claw puller design ensures easy operation, making it ideal for a wide range of industrial and automotive applications.
Features & Benefits
• Durable construction can withstand heavy-duty use
• Easy operation with the mechanical claw puller design
• Versatile tool suitable for various industrial and automotive applications
Applications
• Ideal for use in agricultural equipment
• Can be used for automotive wheel bearings
• Suitable for conveyors and small electric motors
• Effective in industrial fans
Can it be used for automotive wheel bearings?
Yes, it is suitable for automotive wheel bearings.
Will it work for small electric motors?
Yes, it is effective for use in small electric motors.
Is it suitable for industrial fans?
Yes, it is ideal for use in industrial fans.
Can it be used in agricultural equipment?
Yes, it is reliable for agricultural equipment.
Is the puller easy to use?
Yes, the mechanical claw design ensures easy operation.
관련된 링크들
- SKF Hydraulic Bearing Puller, 60 kN Force, 36 to 150 mm
- SKF Mechanical Bearing Puller, 600000 N Force, 600 KN, 1-Piece
- SKF Mechanical Bearing Puller, 450000 N Force, 450 KN, 1-Piece
- SKF Mechanical Bearing Puller, 1-Piece
- SCHAEFFLER Mechanical Puller, 15 kN Force, 120 mm, 1-Piece
- SKF Hydraulic Bearing Puller, 100000 N Force, 250 mm, 1-Piece
- SKF Lever Press Bearing Puller, 9 t Force, 200 mm
- SKF Hydraulic Bearing Puller, 100 kN Force, 1-Piece