SKF Hydraulic Bearing Puller, 100000 N Force, 250 mm, 1-Piece
- RS 제품 번호:
- 238-9407
- 제조사 부품 번호:
- TMMA 100H
- 제조업체:
- SKF
Subtotal (1 unit)*
₩2,442,180.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,442,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-9407
- 제조사 부품 번호:
- TMMA 100H
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 100000N | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 250 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Bearing Puller | ||
Hydraulic Force 100000N | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 250 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- HU
SKF Bearing Puller, 100,000N Hydraulic Force, Steel Case - TMMA 100H
Safely and efficiently remove mounted bearings from shafts with this bearing puller by SKF. Spring-operated arms allow you to pull the elements free with a hydraulic force of 100,000N, while the self-centering feature ensures the device stays steady to prevent damage to the shaft. The robust steel casing is resistant to corrosion, so you can be confident this unit will deliver a long service life. For wide compatibility, you can use it with components with a maximum outer diameter up to 250mm.
Features & Benefits
• 13.2kg weight for easy handling
• Assembly-free installation for a quick setup
• 80mm long stroke to reach deep shafts
• 13.8mm claw height to securely grip large components
Applications
• Automotive industry
• Mechanical machinery
• Aerospace engineering
Does this bearing puller have any safety features?
Yes, this device has a safety valve that prevents overload if excessive force is applied to the pullers.
What's the difference between a hydraulic and a mechanical puller?
Hydraulic pullers are powered by an integrated cylinder and pump, while mechanical pullers are spring-operated. Both are easy to use, but hydraulic options are generally preferred for tougher jobs that need more force.
관련된 링크들
- SKF Hydraulic Bearing Puller, 100000 N Force, 80 mm, 1-Piece
- SKF Mechanical Bearing Puller, 100000 N Force, 223 mm, 1-Piece
- Bahco Hydraulic Bearing Puller, 100000 N Force, 50 to 300 mm, 1-Piece
- SKF Hydraulic Bearing Puller, 60 kN Force, 36 to 150 mm
- SKF Hydraulic Bearing Puller, 8.4 t Force, 52 to 200 mm
- SKF Hydraulic Bearing Puller, 75000 N Force, 4-Piece
- SKF Hydraulic Bearing Puller, 200000 N Force, 1-Piece
- SKF Hydraulic Bearing Puller, 80000 N Force, 1-Piece