SKF Lever Press Bearing Puller, 9 t Force, 200 mm

Subtotal (1 unit)*

₩1,291,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,291,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-8446
제조사 부품 번호:
TMMA 80
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Puller

Hydraulic Force

9t

Operation

Lever Press

Bearing Puller Capacity

200 mm

Standards/Approvals

No

COO (Country of Origin):
BG

SKF Lever-Press Bearing Puller, 3 Jaws, 200mm Capacity - TMMA 80


This lever-press bearing puller from SKF is a handy tool that helps you remove or install bearings in rotating machine shafts or blind bearing holes. The patented SKF EasyPull tool comes with a spring-operated arm and solid frame, making it both safe and simple to use. You can position the ergonomically designed puller behind your chosen component with a single movement, saving you time and effort. Use this tool to safely dismount tight applications in your domestic and commercial equipment.

• Self-locking arm reduces the risk of the puller slipping under the load and causing injury to the operator

• Double hexagonal heads make it simple to apply withdrawal force to minimise the effort needed to operate the tool

• Self-centring capability and nosepiece help avoid damage to the shaft to protect your equipment

• Maximum withdrawal force of 80kN for use in heavy-duty applications

Applications


• Automotive industry

• Construction machinery

• Manufacturing

What safety features does this bearing puller have?


The bearing puller features a safety valve that prevents the puller from becoming overloaded, reducing the risk of injury.

관련된 링크들