SKF Hand Puller Protection Blanket, 1-Piece

Subtotal (1 unit)*

₩174,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
464-689
제조사 부품 번호:
TMMX 210
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Puller Protection Blanket

Operation

Hand

Number of Pieces

1

Case Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The SKF Puller protection blanket is especially designed to offer additional safety during dismounting bearings or other components. The TMMX series blankets are simply wrapped around the puller and application after the puller has been placed on the application. The blankets are especially designed to fir TMMA series pullers and depending on the puller size, they can be used for a range of other two and three arm pullers.

Offers additional protection for the user during dismounting jobs

The tough, transparent plastic allows the user to monitor the component and puller during operation

Easy usage after positioning the puller, simply warp the blanket around the puller and application

Especially designed for usage with TMMA series pullers and compatibility with other two and three arm pullers

관련된 링크들