Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface, LED Bulb, IP67, IP65

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩51,760.00

RS 제품 번호:
326-0722
제조사 부품 번호:
QBS-0059
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

32mA

Mount Type

Surface

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

Flashguard QBS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Height

81mm

IP Rating

IP67, IP65

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Klaxon Beacon


The Klaxon DC red lens beacon with xenon flash tubes has 8 LEDs that flash at 0.6HZ. The current consumption is 800μA with one LED illuminated and 25mA with eight LEDs illuminated.

Features and Benefits


The supply voltage is 24VDC

When connected in reverse polarity, one LED will flash at 0.4Hz

When one LED is ON, it will be illuminated for approximately 16ms every 2.6 seconds

Low current consumption

Operating temperature is between -20°C and 40°C

관련된 링크들