Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface, Xenon Bulb, IP65, IP67
- RS 제품 번호:
- 366-1181
- 제조사 부품 번호:
- QBS-0040
- 제조업체:
- Klaxon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩97,120.00
- RS 제품 번호:
- 366-1181
- 제조사 부품 번호:
- QBS-0040
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 32mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | 40°C | |
| Height | 53mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 32mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 75mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature 40°C | ||
Height 53mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB




Klaxon Beacon
The Klaxon DC red lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a screw and nylon wing nut and is supplied with a mounting gasket and cable of 40cm. This beacon is designed for applications where space is at a premium and is ideal for panel mounting.
Features and Benefits
The supply voltage is 12VDC/24VDC
Ultra-low profile xenon
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
관련된 링크들
- Klaxon Flashguard QBS Series Amber Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Green Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Amber, Amber Beacon 24V Flashing, Flashing Surface, Xenon, Xenon Bulb, IP65, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V, Xenon Bulb Surface, IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V, Xenon Bulb Surface, IP65, IP67
- Klaxon Flashguard QBS Series Blue Beacon 230V ac Flashing Surface, Xenon Bulb, IP67, IP65
- Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface, Xenon Bulb, IP65, IP67