Klaxon Flashguard QBS Series Amber Beacon Flashing, Xenon Bulb
- RS 제품 번호:
- 309-5821
- 제조사 부품 번호:
- QBS-0003
- 제조업체:
- Klaxon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 309-5821
- 제조사 부품 번호:
- QBS-0003
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Series | Flashguard QBS | |
| Lens Colour | Amber | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Xenon | |
| Base Diameter | 85 mm | |
| Current Type | AC | |
| Height | 81 mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +40 °C | |
| Minimum Operating Temperature | -20 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Series Flashguard QBS | ||
Lens Colour Amber | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Xenon | ||
Base Diameter 85 mm | ||
Current Type AC | ||
Height 81 mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- GB



Klaxon Beacon
The Klaxon AC amber lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is 110VAC
Xenon light blub
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
관련된 링크들
- Klaxon Flashguard QBS Series Amber, Amber Beacon 24V Flashing, Flashing Surface, Xenon, Xenon Bulb, IP65, IP67
- Klaxon Flashguard QBS Series Clear Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Green Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon, LED Bulb
- Klaxon Flashguard QBS Series Amber Beacon 24V dc Flashing Surface, Xenon Bulb, IP67, IP65
- Klaxon Flashguard QBS Series Amber Beacon Flashing, LED Bulb, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb