Gossen Metrawatt B100B Battery Tester METRACELL BT PRO

Subtotal (1 unit)*

₩10,120,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,120,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-8272
Distrelec 제품 번호:
302-33-502
제조사 부품 번호:
B100B
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

Battery Tester

Series

METRACELL BT PRO

Standards/Approvals

EN 60529, EN 61010-1, IEC 61010-1, RoHS

COO (Country of Origin):
DE

Gossen-Metrawatt METRACELL BT PRO Series Battery Tester, EN 60529, EN 61010-1 Safety - B100B


This battery tester assesses battery condition and performance in industrial and field settings. It is designed to meet recognised ingress protection and electrical safety criteria, making it suitable for demanding environments where adherence to standards is required. The unit is Compact for site use and aligns with environmental restrictions on hazardous substances.

Features and Benefits:


• *Made in Germany
• EN 60529 ingress protection provides water resistance for field use
• EN 61010-1 compliance ensures safe operation under electrical testing conditions
• RoHS conformity reduces hazardous substance risks during disposal

Applications


• Suitable for on-site battery diagnostics in industrial facilities
• Used for maintenance checks in electrical safety compliance programmes
• Ideal for portable testing tasks requiring regulated safety standards

Which safety standards govern electrical operation?


It is designed to the EN 61010-1 and IEC 61010-1 safety standards to address test and measurement electrical requirements.

How does it address environmental regulation?


The construction meets RoHS restrictions, limiting specified hazardous substances in components.

관련된 링크들