onsemi NCS35011DTBR2G, Battery Charger IC 21V Input 3.3V Output 10 mA, TSSOP-16 16-Pin
- RS 제품 번호:
- 284-9046
- 제조사 부품 번호:
- NCS35011DTBR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩9,520.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩1,904.00 | ₩9,520.00 | - |
| 25 - 45 | ₩1,868.00 | ₩9,340.00 | 1% |
| 50 + | ₩1,788.00 | ₩8,940.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-9046
- 제조사 부품 번호:
- NCS35011DTBR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Product Type | Battery Charger IC | |
| Mount Type | Solder | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Output Current | 10mA | |
| Maximum Supply Voltage | 21V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | NCS35011 | |
| Length | 5mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Product Type Battery Charger IC | ||
Mount Type Solder | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Output Current 10mA | ||
Maximum Supply Voltage 21V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series NCS35011 | ||
Length 5mm | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ON Semiconductor ultra low power protection integrated circuit managing lithium-ion batteries from 3 to 5 cells in series with accurate battery voltage indication up to 5 LED outputs. Each cell in the battery pack is monitored for an over-voltage and under-voltage condition. Upon detecting an over-voltage, the ODI pin will assert indicating a fault condition and stay asserted until the fault is cleared. During an under voltage condition, the UDI pin will also assert indicating the fault but will have a pulse width that is pre−set in the protector. Both over and under voltage detections have a hard coded pre-set delay time before fault indication.
Over voltage and under voltage detection
Protection for 3, 4 and 5 series cells
High accuracy voltage measurement ±5 mV
These devices are Pb free and are RoHS compliant
관련된 링크들
- onsemi NCS35011DTBR2G, Battery Charger IC 21V Input 3.3V Output 10 mA, TSSOP-16 16-Pin
- Texas Instruments, Battery Charger IC, 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
- Texas Instruments, Battery Charger IC, 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR, Battery Charger IC, 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7694000DBT, Battery Charger IC, 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
- NCS21874DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCS20064DTBR2G onsemi, Operational Amplifier, 3 MHz, 14-Pin 5.5V TSSOP
- NCS20072DTBR2G onsemi, Operational Amplifier, 3.2 MHz, 8-Pin 36V TSSOP