Texas Instruments, Battery Charger IC, 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
- RS 제품 번호:
- 267-7433
- 제조사 부품 번호:
- BQ7694000DBT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 267-7433
- 제조사 부품 번호:
- BQ7694000DBT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | BQ7694000 | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Sub Type PMIC - Power Management IC | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 44 | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Series BQ7694000 | ||
Automotive Standard AEC-Q100 | ||
관련된 링크들
- Texas Instruments BQ7694000DBT, Battery Charger IC, 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
- Texas Instruments, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments BQ7694006DBT, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments, Battery Charger IC, 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR, Battery Charger IC, 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments Power Management IC Development Kit Battery Charger for BQ25619 for BQ25619
- Texas Instruments, Battery Charger IC Nickel-Cadmium, Nickel-Metal Hydride, 5 V to 6V Input, SOIC 8-Pin
- Texas Instruments BQ24400D, Battery Charger IC Nickel-Cadmium, Nickel-Metal Hydride, 5 V to 6V Input, SOIC 8-Pin