ROHM ML5233-001TCZ07FL, Battery Charger IC, 5 V to 6V Input 4.3V Output, LQFP 32-Pin
- RS 제품 번호:
- 264-293
- 제조사 부품 번호:
- ML5233-001TCZ07FL
- 제조업체:
- ROHM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
₩8,640.00
재고있음
- 추가로 2026년 10월 26일 부터 98 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 |
|---|---|
| 1 - 9 | ₩8,640.00 |
| 10 - 99 | ₩7,780.00 |
| 100 - 499 | ₩7,160.00 |
| 500 + | ₩6,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-293
- 제조사 부품 번호:
- ML5233-001TCZ07FL
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Battery Charger IC | |
| Sub Type | 4 to 10-Series Cell | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | ML5233 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Battery Charger IC | ||
Sub Type 4 to 10-Series Cell | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series ML5233 | ||
Automotive Standard No | ||
The ROHM Advanced protection IC designed for reliable monitoring of 4- to 10-cell Li-ion rechargeable battery packs. This innovative device excels in detecting overvoltage, under voltage, overcurrent, and over-temperature conditions, offering precise control to enhance battery life and safety.
Built in NMOS FET gate driver simplifies external control circuits
Versatile application suitable for power tools e bikes and energy storage systems
Flexible cell configuration options cater to various battery pack designs
Robust short circuit and overcurrent protection mechanisms ensure safety during operation
관련된 링크들
- ROHM ML5232-001TDZ07GL, Battery Charger IC, 7 V to 8V Input -0.3V, 86.5 V Output, TSSOP 20-Pin
- ROHM ML5206-001MBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- ROHM ML5205-001MBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- ROHM ML5206-001BMBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- ROHM ML5243-001TDZ0ARL, Battery Charger IC, 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-002TDZ0ATL, Battery Charger IC, 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-003TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-004TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin