ROHM ML5206-001MBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- RS 제품 번호:
- 264-290
- 제조사 부품 번호:
- ML5206-001MBZ0AVL
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩10,120.00
재고있음
- 추가로 2026년 10월 26일 부터 95 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 5 - 45 | ₩2,024.00 | ₩10,120.00 |
| 50 - 95 | ₩1,924.00 | ₩9,620.00 |
| 100 - 495 | ₩1,780.00 | ₩8,900.00 |
| 500 - 995 | ₩1,636.00 | ₩8,180.00 |
| 1000 + | ₩1,580.00 | ₩7,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-290
- 제조사 부품 번호:
- ML5206-001MBZ0AVL
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Sub Type | Cell Lithium-Ion Rechargeable Battery Protection IC | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 25V | |
| Series | 5 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Sub Type Cell Lithium-Ion Rechargeable Battery Protection IC | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 25V | ||
Series 5 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM Sophisticated battery protection IC designed for 3- to 5-cell Li-ion rechargeable battery packs. This innovative device excels in detecting individual cell overvoltage and alerts users through an alarm signal, ensuring optimal battery performance and safety. With integrated cell balancing functionality, it automatically manages voltage discrepancies between cells, promoting a longer lifespan and improved efficiency.
Optimised for low current consumption during operation
Compatible with multiple cell configurations for versatile applications
Designed to operate in a wide temperature range for various environments
Compact 8 pin VSSOP package facilitates easy integration into designs
관련된 링크들
- ROHM ML5205-001MBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- ROHM ML5206-001BMBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin
- ROHM ML5243-001TDZ0ARL, Battery Charger IC, 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5232-001TDZ07GL, Battery Charger IC, 7 V to 8V Input -0.3V, 86.5 V Output, TSSOP 20-Pin
- ROHM ML5233-001TCZ07FL, Battery Charger IC, 5 V to 6V Input 4.3V Output, LQFP 32-Pin
- ROHM ML5243-002TDZ0ATL, Battery Charger IC, 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-003TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-004TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin