RS PRO 38 W Integrated LED Batten Light, 220V, 240 V Single, 1 Lamp, 1.73 m Long, IP20

Subtotal (1 unit)*

₩97,438.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,438.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-476
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Batten Light

Batten Type

Single

Length

1.73m

Width

60mm

Luminous Flux

5700lm

Depth

75mm

Power

38W

Number of Lamps

1

Lamp Supplied

Yes

Colour

White

Lamp Type

Integrated LED

Colour Temperature

3000K, 4000K, 6500K

Voltage

220V, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

COO (Country of Origin):
CN

RS PRO LED Batten Light, CCT & Wattage Adjustable


The RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage, making it ideal for various environments. Designed to replace traditional fluorescent luminaires, this batten light provides energy-efficient illumination with a long lifespan.

Features and Benefits


Two-Part Assembly: Allows for easy installation

20mm Conduit Knockouts: Facilitates rear and side cable entry

Supplied with Mounting Brackets: Ensures secure installation

Surface or Suspended Mounting: Offers flexible installation options

Conduit Box Mounting: Compatible with existing setups

Terminal Block: Suitable for loop in/loop out wiring

Ideal Fluorescent Replacement: Enhances energy efficiency

CCT3 3000K/4000K/6500K: Provides adjustable colour temperature

Power Selectable: Offers wattage flexibility

Applications


Ideal for commercial and industrial settings, including offices, warehouses, and retail spaces. Suitable for both new installations and retrofitting existing fluorescent fixtures.

Additional Information


Complies with BS EN 60598-1 and BS EN 60598-2-1 standards. UK and EU energy label compliant with a rating of D. Voltage rating of 220-240V, ensuring compatibility with standard electrical systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들