RS PRO 55 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS 제품 번호:
- 286-492
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩112,960.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 02일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-492
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.2m | |
| Width | 96mm | |
| Luminous Flux | 6600lm | |
| Depth | 83mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Lamp Type | Integrated LED | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.2m | ||
Width 96mm | ||
Luminous Flux 6600lm | ||
Depth 83mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Lamp Type Integrated LED | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, CCT & Wattage Adjustable
This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage, making it ideal for various environments. Its robust design ensures durability, while the IP65 rating provides protection against dust and water, making it suitable for both indoor and outdoor use.
Features and Benefits
Two-Part Assembly: Allows for easy installation and maintenance
Wide Voltage Range 100V-240V AC: Compatible with various power supplies
20mm Conduit Knockouts: Facilitates rear and side cable entry
Emergency Versions: Equipped with a 4-way terminal stock for added safety
Tough Polycarbonate IP65 Housing: Ensures durability and protection against harsh conditions
Dual Brackets: Supplied for suspension and wall mounting flexibility
Fluorescent Luminaire Replacement: Energy-efficient alternative to traditional lighting
Applications
Ideal for industrial and commercial settings, including warehouses, factories, and outdoor areas where robust and reliable lighting is required.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring safety and quality. The LED Batten Light is EU Energy Label compliant, offering an energy-efficient lighting solution.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 55 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light, 100V ac, 240 V ac Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS PRO 55 W Integrated LED Batten Light, 100V ac, 240 V ac Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS PRO 80 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1500mm Long, IP65
- RS PRO 55 W LED Batten Light, 100V, 240 V Batten Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP65
- RS PRO 55 W LED Batten Light, 240V Batten Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP65, IP65