RS PRO 36 W Integrated LED Batten Light, 220V, 240 V Twin, 1 Lamp, 1.17 m Long, IP20

Subtotal (1 unit)*

₩82,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 25 개 단위 배송
  • 추가로 2026년 12월 17일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩82,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-467
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Batten Light

Batten Type

Twin

Length

1.17m

Luminous Flux

4860lm

Width

60mm

Depth

75mm

Power

36W

Number of Lamps

1

Colour

White

Lamp Type

Integrated LED

Colour Temperature

3000K, 4000K, 6500K

Voltage

220V, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

PIR Included

No

COO (Country of Origin):
CN

RS PRO LED Batten Light, CCT & Wattage Adjustable


This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage. Ideal for replacing traditional fluorescent luminaires, it provides efficient and flexible illumination for various settings.

Features and Benefits


Two-Part Assembly: Ensures easy installation

20mm Conduit Knockouts: Allows for rear and side cable entry

Supplied with Mounting Brackets: Facilitates secure installation

Surface or Suspended Mounting: Offers versatile installation options

Conduit Box Mounting: Compatible with standard conduit boxes

Terminal Block: Suitable for loop in / loop out wiring

Ideal Fluorescent Replacement: Enhances energy efficiency

CCT3 3000K / 4000K / 6500K: Provides adjustable colour temperature

Power Selectable: Offers flexibility in power usage

Applications


Suitable for commercial and industrial environments, including offices, warehouses, and retail spaces. Ideal for areas requiring adjustable lighting conditions.

Additional Information


Complies with BS EN 60598-1 and BS EN 60598-2-1 standards. UK and EU energy label compliant with a rating of D. Voltage rating of 220-240V and a lifespan of 50,000 hours.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들