Subtotal (1 unit)*
₩24,180.00
재고있음
- 추가로 2026년 10월 26일 부터 55 개 단위 배송
- 추가로 2027년 1월 27일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7564
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | Barrier Strip | |
| Orientation | Straight | |
| Current | 25A | |
| Housing Material | Polycarbonate | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Number of Rows | 5 | |
| Screw Size | M4 | |
| Wire Size | 16AWG | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 400V | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Depth | 22mm | |
| Series | RS PRO | |
| Length | 85.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 5 | ||
Product Type Barrier Strip | ||
Orientation Straight | ||
Current 25A | ||
Housing Material Polycarbonate | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Number of Rows 5 | ||
Screw Size M4 | ||
Wire Size 16AWG | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 400V | ||
Width 36mm | ||
Standards/Approvals No | ||
Depth 22mm | ||
Series RS PRO | ||
Length 85.3mm | ||
The Tab style 307PC06WE42 is a 5-pole terminal block with barrier connectors suitable for medium duty applications. The black polycarbonate mouldings allow relatively high working temperatures (up to 135°C) and are suitable for use with conductors with crimped terminals fitted. Series 307-PC is equivalent to twin-row panel-mounted North American style barrier strips. They are molded of UL 94 V-0 self-extinguishing polycarbonate and available in 2 to 21 poles. The strips are fixed to the mounting surface using the molded mounting holes at each end of the strip.
The tabs are fitted in WE42 styles
Alternatively, tab styles WE53 to WE66 have flat tabs only with spacers between.
These are particularly suitable for use with 3070 A & B covers
관련된 링크들
- WECO Barrier Strip, 5 Contact, 6 Row, 400V, 25A
- WECO Barrier Strip, 3 Contact, 6 Row, 400V, 25A
- RS PRO Barrier Strip, 28 Contact, 9.5 mm Pitch, 1 Row
- RS PRO Barrier Strip, 28 Contact, 6.3 mm Pitch, 1 Row
- RS PRO Barrier Strip, 36 Contact, 6.35 mm Pitch, 2 Row
- RS PRO Barrier Strip, 1 Contact, 1 Row, 600V, 20A
- RS PRO Barrier Strip, 1 Contact
- RS PRO Barrier Strip, 8 Contact, 9.5 mm Pitch, 2 Row, 300 V, 15A