RS PRO Barrier Strip, 28 Contact, 6.3 mm Pitch, 1 Row
- RS 제품 번호:
- 433-781
- 제조업체:
- RS PRO
대량 구매 할인 받기
500개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩129,860.00
재고있음
- 추가로 2026년 11월 16일 부터 980 개 단위 배송
- 추가로 2026년 11월 23일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 490 | ₩12,986.00 | ₩129,860.00 | - |
| 500 - 2490 | ₩12,470.00 | ₩124,700.00 | 3% |
| 2500 + | ₩10,262.00 | ₩102,620.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 433-781
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Barrier Strip | |
| Number of Contacts | 28 | |
| Pitch | 6.3mm | |
| Number of Rows | 1 | |
| Fixing Centres | 28.6 mm | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Depth | 4mm | |
| Standards/Approvals | No | |
| Length | 194mm | |
| Width | 16.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Barrier Strip | ||
Number of Contacts 28 | ||
Pitch 6.3mm | ||
Number of Rows 1 | ||
Fixing Centres 28.6 mm | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Depth 4mm | ||
Standards/Approvals No | ||
Length 194mm | ||
Width 16.7mm | ||
- COO (Country of Origin):
- GB
RS PRO Barrier Strip, 28 Contact, 6.3 mm Pitch
Connect numerous circuits to another circuit with this RS PRO barrier strip. There are 28 contact points in all, 18 of which are insulated and 10 of which are appropriate for earthed or fixing wires. This design makes the strip compatible with a wide range of circuits and enables use in a variety of applications.
There's no need for specialised equipment as you can simply tighten a screw to attach the wires to the metal contacts. The screw termination ensures a secure connection while allowing for quick rewiring if necessary.
Thanks to its small size, the barrier strip is ideal for use in applications where space is restricted. This product is commonly used to distribute energy as well as to link switches, electrical outlets, and lighting fixtures to the power supply.
Features and Benefits
관련된 링크들
- RS PRO Barrier Strip, 28 Contact, 9.5 mm Pitch, 1 Row
- RS PRO Barrier Strip, 36 Contact, 6.35 mm Pitch, 2 Row
- RS PRO Barrier Strip, 6 Contact, 6.35 mm Pitch, 2 Row, 300V, 20A
- RS PRO Barrier Strip, 6 Contact, 11.1 mm Pitch, 2 Row, 300V ac
- RS PRO Barrier Strip, 4 Contact, 6.35 mm Pitch, 2 Row, 300 V, 20A
- RS PRO Barrier Strip, 2 Contact, 6.35 mm Pitch, 2 Row, 300 V, 20A
- RS PRO Barrier Strip, 5 Contact, 6.35 mm Pitch, 2 Row, 300 V, 20A
- RS PRO Barrier Strip, 6 Contact, 14.2 mm Pitch, 2 Row, 600V ac, 30A