Molex Terminal Strip, 4 Contact, 348 μm Pitch, 2 Row
- RS 제품 번호:
- 684-391
- 제조사 부품 번호:
- 38780-0326
- 제조업체:
- Molex
Subtotal (1 pack of 12 units)*
₩376,660.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩376,660.00 | ₩31,388.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-391
- 제조사 부품 번호:
- 38780-0326
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 4 | |
| Pitch | 348μm | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin, Nickel Plated | |
| Number of Rows | 2 | |
| Series | 38780 | |
| Depth | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 28.6mm | |
| Length | 308mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 4 | ||
Pitch 348μm | ||
Contact Material Stainless Steel | ||
Contact Plating Tin, Nickel Plated | ||
Number of Rows 2 | ||
Series 38780 | ||
Depth 14mm | ||
Standards/Approvals RoHS | ||
Width 28.6mm | ||
Length 308mm | ||
- COO (Country of Origin):
- MX
The Molex Barrier terminal blocks circuit terminal block SEMS 26 asymmetric are designed for secure and reliable electrical connections. It facilitates secure and robust connections that enhance performance and durability. With its versatile design, this connector meets the stringent requirements of modern electronic systems, making it a vital component for professionals seeking dependable connections. The thoughtful design takes into account user-friendly features, allowing for easy installation and maintenance, ensuring that it stands out in the competitive landscape of electrical components.
Robust construction provides excellent resistance to environmental factors
Versatile design suited for multiple applications, enhancing installation flexibility
User-friendly features streamline the connection process, reducing setup time
Meets industry standards for quality and reliability in electrical connections
관련된 링크들
- Molex Terminal Strip, 4 Contact, 0.438 mm Pitch, 2 Row
- Molex Barrier Strip, 4 Contact, 0.438 mm Pitch, 2 Row
- Molex Terminal Strip, 4 Contact, 0.375 mm Pitch, 1 Row
- Molex Terminal Strip, 4 Contact, 0.638 mm Pitch, 2 Row
- Molex Terminal Strip, 4 Contact, 10 mm Pitch, 2 Row, 4000V
- Molex Terminal Strip, 10 Contact, 8 mm Pitch, 2 Row, 300V, 20A
- Molex Terminal Strip, 12 Contact, 15 mm Pitch, 2 Row, 600V, 63A
- Molex Terminal Strip, 6 Contact, 10 mm Pitch, 2 Row, 600V, 30A