Molex Barrier Strip, 6 Contact, 536 μm Pitch, 2 Row
- RS 제품 번호:
- 684-350
- 제조사 부품 번호:
- 38211-0124
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 684-350
- 제조사 부품 번호:
- 38211-0124
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Barrier Strip | |
| Number of Contacts | 6 | |
| Pitch | 536μm | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 2 | |
| Length | 367.5mm | |
| Width | 26.8mm | |
| Series | 38211 | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Barrier Strip | ||
Number of Contacts 6 | ||
Pitch 536μm | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Number of Rows 2 | ||
Length 367.5mm | ||
Width 26.8mm | ||
Series 38211 | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Circuit Barrier Terminal Block Standard 24 Asymmetric designed to provide secure and reliable electrical connections. This connector ensures optimal performance in various applications. Its robust design allows it to operate seamlessly in demanding environments, meeting the needs of industries that require high reliability and longevity. Ideal for both consumer and industrial applications, this connector offers seamless integration with existing systems, providing the utmost convenience while ensuring stability and efficiency in connectivity solutions.
Provides reliable electrical connectivity to minimize downtime
Optimized for both consumer and industrial uses
Facilitates seamless integration with existing systems
Robust construction meets stringent industry standards
관련된 링크들
- Molex Barrier Strip, 2 Contact, 380 μm Pitch, 1 Row
- Molex Barrier Strip, 4 Contact, 438 μm Pitch, 2 Row
- Molex Barrier Strip, 4 Contact, 260 μm Pitch, 1 Row
- Molex Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row
- Molex Barrier Strip, 3 Contact, 11.13 mm Pitch, 1 Row, 600V
- Molex Barrier Strip, 3 Contact, 12.7 mm Pitch, 1 Row, 60V, 5A
- Molex Barrier Strip, 17 Contact, 5.08 mm Pitch, 2 Row, 300V, 15A
- Molex Barrier Strip, 2 Contact, 12.70 mm Pitch, 1 Row, 600V, 50A